TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 503-808
- Distrelec Article No.:
- 304-48-887
- Mfr. Part No.:
- 499206-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€239.34
(exc. VAT)
€294.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.34 | €9.574 |
*price indicative
- RS Stock No.:
- 503-808
- Distrelec Article No.:
- 304-48-887
- Mfr. Part No.:
- 499206-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 40 Position Board-to-Board connector is engineered for seamless integration in various electronic assemblies. This universal header boasts a 2.54 mm centreline, accommodating a robust vertical orientation and through-hole soldering process. Built with precision, it is designed for optimal reliability with ribbon cable connectors, ensuring your connections are not only secure but also efficient. Ideal for diverse applications, it supports a maximum operating voltage of 250 VAC, making it a versatile choice for your connectivity needs. Its thermoplastic housing and excellent insulation resistance contribute to its durability in a range of environments. This product aligns seamlessly with both industry standards and customer expectations, promising dependable performance every time.
Connector assembly supports easy integration with PCB designs
Vertical orientation optimises space within electronic devices
Long latch and locking mechanisms enhance the security of connections
Universal design simplifies compatibility across various applications
No daisy chain function provides focused connectivity capabilities
PCB mount alignment features ensure precision during installation
Designed for maximum current rating to facilitate stable operations
Thermoplastic housing ensures durability against environmental factors
Wave solder capability accommodates various soldering methods
Low-profile design is ideal for compact assembly requirements
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
