TE Connectivity Economy Power Series Vertical Board PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-274
- Mfr. Part No.:
- 1744485-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-274
- Mfr. Part No.:
- 1744485-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 7.78mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 7.78mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a robust connection solution for wire-to-board applications, combining versatility with superior performance. Designed for vertical mounting, this connector supports up to five positions with a centreline of 3.96 mm [.156 in], making it an ideal choice for space-constrained designs. Its partially shrouded configuration enhances mating reliability, while the tin (Sn) plating helps ensure optimal conductivity. This product is built for applications demanding efficient power delivery, providing reliable connections even in harsh operational environments. With a maximum operating voltage of 250 VDC and a wide temperature range, it caters to various industrial applications while meeting stringent safety and compliance standards.
Constructed with a durable PBT GF housing material for enhanced thermal stability
Incorporates a locking tab feature to ensure secure mating during operation
Utilises nickel underplating for improved contact reliability and longevity
Designed for through-hole solder termination, facilitating easy installation on PCB
Offers a compact design for optimal space utilization in electronics
Meets UL flammability standards, ensuring safety in electric applications
Compatible with a range of accessories, enhancing versatility in system design
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
