TE Connectivity Economy Power Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-265
- Mfr. Part No.:
- 1744057-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€246.41
(exc. VAT)
€303.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.41 | €0.246 |
*price indicative
- RS Stock No.:
- 501-265
- Mfr. Part No.:
- 1744057-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.7mm | |
| Standards/Approvals | UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Current 8A | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.7mm | ||
Standards/Approvals UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for seamless wire-to-board connections, offering a robust solution for reliable electrical performance. Featuring a vertical orientation, this component accommodates four positions on a compact 3.96 mm centreline, making it ideal for space-constrained applications. Engineered with partially shrouded contacts, the product ensures secure mating and enhanced safety during usage. The natural nylon 66 housing contributes to durability, while the high voltage rating of 250 VDC makes it suitable for various power applications. With a focus on user-friendly installation, the connector is compatible with standard through-hole soldering techniques, providing ease of assembly for manufacturers. This connector stands out as a versatile choice for industries requiring high-performance connectivity solutions.
Engineered for efficient wire-to-board applications
Compact design optimised for high-density layouts
Partially shrouded contacts enhance protection and mating reliability
Natural housing material ensures longevity and resilience
Rated for high voltage applications, suitable for diverse electrical tasks
Through-hole termination method simplifies installation and maintenance
Compatible with a range of connectors within the Economy Power series
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
