TE Connectivity 1747025 Series Right Angle Board PCB Header, 50 Contact(s), 500 μm Pitch
- RS Stock No.:
- 501-283
- Mfr. Part No.:
- 1747025-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€8,590.14
(exc. VAT)
€10,565.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,590.14 | €8.59 |
*price indicative
- RS Stock No.:
- 501-283
- Mfr. Part No.:
- 1747025-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1747025 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Housing Material | High Heat-Resisted Resin | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1747025 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Housing Material High Heat-Resisted Resin | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 30°C | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for superior performance in demanding applications, boasting a right-angle orientation that ensures space efficiency on your printed circuit board. With a configuration tailored for board-to-board connectivity, it accommodates up to 50 positions, allowing for maximum versatility in your electronic designs. The product features a 0.5 mm centreline pitch, optimising signal integrity while maintaining a compact footprint. Whether you require reliable connections in consumer electronics or industrial machinery, this header caters to your needs with its high-quality materials and construction. The gold-plated contacts enhance conductivity and corrosion resistance, making it ideal for high-frequency applications. Additionally, it meets rigorous industry standards, ensuring dependable operation under various environmental conditions.
Right-angle PCB mount orientation reduces space requirements
Board-to-board configuration offers flexible connectivity options
50 positions enable extensive interconnection capabilities
Gold plating on contacts improves durability and performance
Designed for surface mount applications, facilitating easy assembly
Capable of operating in temperatures ranging from -30 to 105 °C
Manufactured from high heat-resisted resin for enhanced reliability
Complies with stringent regulatory standards for safety and performance
Packaged in quantities of 1000, providing convenience for large projects
Related links
- TE Connectivity 1747025 Series Straight PCB Connector, 0.5 mm Pitch
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board 50 Contact(s) 1 Row,
