TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 526-321
- Distrelec Article No.:
- 304-53-685
- Mfr. Part No.:
- 1565357-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,647.20
(exc. VAT)
€4,486.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,647.20 | €3.647 |
*price indicative
- RS Stock No.:
- 526-321
- Distrelec Article No.:
- 304-53-685
- Mfr. Part No.:
- 1565357-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Heat-Resisted Resin | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Heat-Resisted Resin | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle is a cutting-edge connector designed for vertical board-to-board applications, facilitating seamless signal transmission with optimal performance. This versatile component features an innovative 50-position layout, ensuring reliable connectivity in compact spaces. Manufactured with high heat-resisted resin and enhanced with gold plating, it promises durability and longevity while maintaining superior electrical characteristics. Engineered for efficient surface mount termination, it meets the growing demands of modern electronic systems. Ideal for high-density applications, this connector streamlines assembly processes without sacrificing quality.
Offers board-to-board configuration for superior flexibility in design
Sealable design ensures protection against environmental factors
Composed of high-quality copper alloy for optimal conductivity
Stackable configuration allows for compact assembly solutions
Features an operational voltage of 250 VAC for enhanced safety
Maintains high insulation resistance to avoid signal loss
Compatible with reflow solder processes up to 245°C
Available in a convenient packaging quantity of 1000 units
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
