TE Connectivity MTA 100 Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-423
- Mfr. Part No.:
- 1-640453-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€287.47
(exc. VAT)
€353.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.47 | €1.437 |
*price indicative
- RS Stock No.:
- 501-423
- Mfr. Part No.:
- 1-640453-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Mating Pin Length 7.49mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header provides a reliable solution for wire-to-board connections, designed with a right-angle orientation for easy assembly in tight spaces. Featuring a 10-position configuration and 2.54 mm centreline pitch, it ensures efficient signal transmission with minimal space utilisation. Built from durable polyester material, the header is unshrouded, facilitating seamless mating with compatible connectors. With a robust operating temperature range of -55 to 105 °C, it meets the demands of various industrial applications and has been tested to ensure compliance with stringent safety and environmental standards. This innovative connector integrates advanced design features to enhance performance and durability, making it the ideal choice for professional engineers and manufacturers alike.
Designed for effortless wire-to-board integration
Handles high-frequency signals with efficiency
Constructed to withstand challenging operating conditions
Compatible with multiple connector types for versatility
Ideal for PCB layouts with space constraints
Provides secure retention for optimal performance
Facilitates quick and reliable assembly processes
Offers excellent electrical and thermal conductivity
Solderable with common PCB soldering techniques
Supports environmentally compliant applications
Related links
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
