TE Connectivity MTA-100 Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-732
Distrelec Article No.:
304-53-542
Mfr. Part No.:
1-640453-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Housing Material

Fibreglass Polyester

Number of Contacts

16

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

7.49mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header exemplifies the cutting-edge of connectivity solutions, specifically designed for wire-to-board applications. With a right-angle orientation and 16 positions, it ensures optimal signal integrity in compact spaces. The unshrouded design facilitates ease of use, allowing for straightforward installation while maintaining a robust connection. Constructed from high-quality polyester, this header is engineered to perform reliably even under challenging conditions, including wide temperature ranges and operating voltages. Its through-hole solder termination assures solid mounting on printed circuit boards, contributing to long-term durability. This product stands out in its versatility, making it ideal for various applications in the electronic connectivity landscape.

Designed for efficient signal transmission with a reliable signal application

Offers excellent thermal stability across a comprehensive operating temperature range

Constructed with natural material for enhanced environmental resistance

Facilitates a straightforward installation process to save time on assembly

Tailored for compatibility with multiple products in the MTA 100 series

Constructed to support through-hole soldering for improved mechanical strength

Integrates seamlessly into compact electronic designs with a strategic 2.54 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy