TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-504
- Distrelec Article No.:
- 304-60-974
- Mfr. Part No.:
- 1217176-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
€2,461.85
(exc. VAT)
€3,028.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,461.85 | €0.274 |
*price indicative
- RS Stock No.:
- 501-504
- Distrelec Article No.:
- 304-60-974
- Mfr. Part No.:
- 1217176-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | LUMAWISE | |
| Product Type | PCB Header | |
| Pitch | 4mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 4mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series LUMAWISE | ||
Product Type PCB Header | ||
Pitch 4mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 4mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity cluster block receptacle is expertly designed for seamless connectivity in a variety of applications. It showcases exceptional craftsmanship, ensuring reliable performance in demanding conditions. Its robust construction withstands environmental stressors, making it suitable for both industrial and commercial settings. The receptacle's compatibility with multiple components enhances its versatility, allowing for easy integration into existing systems. With a focus on compliance, this product adheres to stringent EU regulations, reflecting a commitment to safety and environmental responsibility. Whether utilized in connection with magnet wire terminals or other splices, this cluster block receptacle delivers consistent quality and performance, ensuring user satisfaction across various applications.
Designed for versatility with a wide range of compatible parts
Crafted to meet industry compliance standards, ensuring reliability
Features low halogen content for improved environmental performance
Robust construction guarantees longevity in challenging environments
Supports various applications, enhancing operational efficiency
Ideal for both industrial and commercial use
Related links
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- Bulgin LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Board PCB Connector 3.3 mm Pitch, 1 Row
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
