TE Connectivity Nanonics Series Horizontal Board PCB Header, 9 Contact(s), 640 μm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 477-648
- Distrelec Article No.:
- 304-53-686
- Mfr. Part No.:
- 1589452-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€407.28
(exc. VAT)
€500.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €407.28 | €203.64 |
*price indicative
- RS Stock No.:
- 477-648
- Distrelec Article No.:
- 304-53-686
- Mfr. Part No.:
- 1589452-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Nanonics | |
| Pitch | 640μm | |
| Current | 1A | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Nanonics | ||
Pitch 640μm | ||
Current 1A | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity receptacle wire-to-board connector offers an innovative solution for efficient power distribution in compact applications. With a 9-position design, this microminiature connector facilitates seamless integration into printed circuit boards, ensuring a sturdy and reliable connection in space-constrained environments. Its 0.64 mm centreline enables smooth connectivity without compromising the integrity of surrounding components. Engineered for demanding applications, the connector operates effectively over a wide temperature range of -200 to 200 °C, demonstrating its versatility and robust performance. Additionally, its thoughtfully designed housing type optimally supports various connection configurations, making it an ideal choice for engineers seeking dependable connectivity solutions.
Compact design optimised for space-constrained applications
Reliable performance across extreme temperature conditions
Robust construction enhances durability and longevity
Compatibility with printed circuit boards streamlines integration
Designed for unshrouded connectors to ensure unobstructed connections
Offers flexibility in various application configurations
Suitable for a broad range of industrial and electronic applications
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
