TE Connectivity LUMAWISE Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-800
- Distrelec Article No.:
- 304-53-883
- Mfr. Part No.:
- 2154829-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€593.78
(exc. VAT)
€730.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €593.78 | €1.979 |
*price indicative
- RS Stock No.:
- 504-800
- Distrelec Article No.:
- 304-53-883
- Mfr. Part No.:
- 2154829-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | LUMAWISE | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL1977 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series LUMAWISE | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL1977 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for high-performance wire-to-board applications, ensuring a reliable electrical connection. Featuring a vertical orientation and power-rated capabilities, this interconnect solution is perfect for compact designs that require effective power distribution. Engineered for versatility, it accommodates a 2-position configuration with a 3.96 mm centreline, ensuring seamless integration into diverse PCB layouts. The durable construction, combined with a natural coloured housing, not only enhances aesthetic appeal but also ensures longevity in demanding environments. This product's surface mount design simplifies assembly processes and optimises space utilisation in electronic devices, making it an ideal choice for modern electrical applications.
Ideal for compact design requirements with a space-efficient layout
Surface mount technology facilitates quick, reliable circuit board integration
Natural colour housing enhances visibility during installation
Rated for a high operating voltage, ensuring compatibility with various power requirements
Polarisation features provide assurance in mating, preventing accidental disconnection
Constructed from high-quality materials for enhanced durability in challenging environments
Appropriate for use in power applications, catering to a broad range of industry standards
Designed for straightforward PCB termination, simplifying assembly procedures
Related links
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity 3-1123 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
