TE Connectivity AMPMODU Series Vertical Board PCB Header, 280 Contact(s), 600 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-312
- Distrelec Article No.:
- 304-53-530
- Mfr. Part No.:
- 1-535512-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-312
- Distrelec Article No.:
- 304-53-530
- Mfr. Part No.:
- 1-535512-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 600μm | |
| Number of Contacts | 280 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 600μm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 600μm | ||
Number of Contacts 280 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 600μm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for optimal performance in demanding applications. Featuring a robust design, it has been engineered to ensure reliability under varying conditions, making it suitable for use in diverse environments. This product excels in both construction quality and compliance with essential industry regulations, offering peace of mind for manufacturers and users alike. With its unique design tailored for versatility, this connector is ideal for integration within various electronic configurations, promoting enhanced connectivity while maintaining low overall footprint. Additionally, the product's construction benefits from meticulous research into materials and processes that maximise durability and functionality.
Engineered for high reliability across various applications
Complies with EU RoHS and ELV directives ensuring environmental safety
Designed to withstand reflow solder processes up to 260°C
Compatible with multiple parts, offering versatile integration options
Halogen content is managed for optimal environmental compliance
Provides seamless connectivity in compact electronic designs
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
