TE Connectivity AMPMODU Series Vertical Board PCB Socket, 280-Contact, 2 Row, 600 μm Pitch Surface Mount
- RS Stock No.:
- 501-537
- Distrelec Article No.:
- 304-53-526
- Mfr. Part No.:
- 1-5353729-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-537
- Distrelec Article No.:
- 304-53-526
- Mfr. Part No.:
- 1-5353729-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 280 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 600μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 50V | |
| Series | AMPMODU | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 280 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 600μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 50V | ||
Series AMPMODU | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical, board-to-board connectivity, catering specifically to applications requiring a reliable and compact solution. This connector boasts a remarkable 280 positions, allowing for robust signal transmission while maintaining a sleek profile. Crafted with high-quality materials, it features a 0.6 mm centreline pitch, ensuring minimal space usage while supporting an efficient layout on PCBs. The gold-plated contacts enhance durability and performance, making it ideal for demanding environments. With a surface mount design, installation is simplified, promoting faster assembly processes. The product's versatility is complemented by its broad operating temperature range, allowing it to function effectively in various conditions. By focusing on performance and reliability, this receptacle stands out as a premium choice for modern electronic designs.
Supports board-to-board configurations with ease
Designed with stackable features for versatile applications
Utilises high-temperature thermoplastic for housing durability
Ensures effective electrical connections with grounding contacts
Offers a compact footprint while accommodating a high number of positions
Facilitates reflow solder capabilities to enhance manufacturing efficiency
Incorporates a well-defined mating alignment system for error-free connections
Features intrinsic resistance to thermal and environmental extremes
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
