TE Connectivity AMP CT Series Vertical PCB PCB Header, 17 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-418
- Distrelec Article No.:
- 304-64-331
- Mfr. Part No.:
- 1-2232963-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-418
- Distrelec Article No.:
- 304-64-331
- Mfr. Part No.:
- 1-2232963-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 17 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 17 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a highly dependable solution for wire-to-board connections across various applications. Designed specifically for vertical mounting, this connector boasts 17 positions with a 2.5 mm centreline, ensuring it meets compact space requirements without compromising performance. Its fully shrouded design enhances protection against accidental disconnections while facilitating easier mating. The robust construction, featuring a natural nylon housing and tin-plated contacts, guarantees a reliable electrical pathway, promoting longevity and durability even in demanding environments. With an operating temperature range of -40 to 120 °C, this connector is ideal for a multitude of settings, ensuring consistent performance.
Ensures secure connections between printed circuit boards and wires
Optimised for efficient space utilisation in compact electronic designs
Designed to provide enhanced mating stability and alignment
Constructed for reliable signal transmission over extended periods
Compatible with a wide range of applications, including signal circuits
Meets key industry compliance standards for safety and performance
Facilitates ease of assembly due to its straightforward termination method
Robust housing material ensures durability under various environmental conditions
Related links
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
