TE Connectivity AMP CT Series Vertical Surface PCB Header, 17 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-204
- Distrelec Article No.:
- 304-53-486
- Mfr. Part No.:
- 1-292231-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€1,110.00
(exc. VAT)
€1,365.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,110.00 | €2.22 |
*price indicative
- RS Stock No.:
- 526-204
- Distrelec Article No.:
- 304-53-486
- Mfr. Part No.:
- 1-292231-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 17 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 17 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header presents a robust solution for wire-to-board connections, specially designed to accommodate a 17-position layout. This header features a fully shrouded design, ensuring reliability and reducing the risk of misalignment during installation. Its vertical orientation allows for efficient use of space on the PCB while maintaining a compact profile. Constructed with high-quality materials, it supports operating conditions across a wide temperature range, making it suitable for various applications. The exceptional design incorporates a 1.5 mm centreline, enabling seamless integration into diverse electronic assemblies. With a focus on durability and performance, this product is ideal for signal applications in demanding environments.
Fully shrouded header design provides enhanced protection
Natural primary product colour complements PCB aesthetics
Brass contact base material ensures excellent conductivity
Pick and place cover assembly feature simplifies installation
Polarisation aids in precise mating and alignment
Matte finish on mating area enhances durability and performance
Surface mount termination method optimises board space
Packaging method in boxes or tape ensures safe delivery
Conforms to agency standards for guaranteed compliance
Related links
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
