TE Connectivity 2327 Series Right Angle Board PCB Header, 84 Contact(s), 600 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 504-102
- Distrelec Article No.:
- 304-64-004
- Mfr. Part No.:
- 2327678-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€3,429.06
(exc. VAT)
€4,217.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,429.06 | €9.797 |
*price indicative
- RS Stock No.:
- 504-102
- Distrelec Article No.:
- 304-64-004
- Mfr. Part No.:
- 2327678-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2327 | |
| Current | 1.1A | |
| Pitch | 600μm | |
| Number of Contacts | 84 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, DDIMM, EDSFF, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Gen-Z | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2327 | ||
Current 1.1A | ||
Pitch 600μm | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, DDIMM, EDSFF, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Gen-Z | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cutting-edge sliver connector is engineered for optimal performance in high-density applications. Designed specifically for PCB edge card interfaces, this component combines robust construction with precision engineering, ensuring reliable connectivity across various electronic systems. The sliver connector adheres to industry standards including DDIMM, EDSFF, and Gen-Z, making it an exceptional choice for internal I/O applications. With features such as a dual-row configuration and vertical PCB mounting orientation, this product stands out for its efficiency in space utilisation while maintaining excellent operational integrity. Thanks to its durable materials and thoughtful construction, this connector is capable of withstanding demanding conditions, ensuring a long service life while facilitating seamless data transmission.
Supports dual row arrangements for enhanced connectivity
Ensures vertical mounting for optimal PCB space efficiency
Crafted from high quality materials for durability and longevity
Complies with stringent industry standards for reliability
Effectively handles signals making it suitable for various applications
Low halogen content contributes to environmental safety
Facilitates easy integration into existing systems with standardised dimensions
Related links
- TE Connectivity 2327 Series Vertical Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity MICTOR Series Right Angle Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
