TE Connectivity 2327 Series Vertical Board PCB Header, 140 Contact(s), 600 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 470-955
- Distrelec Article No.:
- 304-53-903
- Mfr. Part No.:
- 2327677-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€6,535.38
(exc. VAT)
€8,038.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,535.38 | €18.673 |
*price indicative
- RS Stock No.:
- 470-955
- Distrelec Article No.:
- 304-53-903
- Mfr. Part No.:
- 2327677-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2327 | |
| Pitch | 600μm | |
| Current | 1.1A | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 600μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2327 | ||
Pitch 600μm | ||
Current 1.1A | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 600μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector is designed to enhance the efficiency and efficacy of your electronic applications. With its vertical orientation and robust functionality, it ensures a secure connection for 140 positions. Ideal for PCB edge card interfaces, this surface mount connector facilitates internal I/O connectivity in cutting-edge technological environments. The connector not only adheres to industry standards such as Gen-Z and OCP NIC 3.0 but is also engineered to operate seamlessly within an extensive temperature range. Whether for new projects or replacements, this connector offers reliability and performance that professionals demand.
Constructed for printed circuit board applications, ensuring longevity
Vertical mounting aids in streamlined designs for efficient space utilization
Optimized for signal circuit applications, promoting effective data transfer
Low halogen content supports environmentally friendly practices
Constructed from high-quality materials, ensuring superior performance
Related links
- TE Connectivity 2327 Series Right Angle Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- Molex 52901 Series Vertical PCB PCB Header 635 μm Pitch Unshrouded
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
