TE Connectivity 2-6450 Series Right Angle Board PCB Header, 51 Contact(s), 4 Row, Shrouded
- RS Stock No.:
- 504-368
- Distrelec Article No.:
- 304-58-364
- Mfr. Part No.:
- 2-6450120-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€418.63
(exc. VAT)
€514.91
(inc. VAT)
- Ready to ship from 15 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €418.63 | €20.932 |
*price indicative
- RS Stock No.:
- 504-368
- Distrelec Article No.:
- 304-58-364
- Mfr. Part No.:
- 2-6450120-0
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-6450 | |
| Current | 42A | |
| Number of Contacts | 51 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-6450 | ||
Current 42A | ||
Number of Contacts 51 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity 6-6450 Series Vertical Board PCB Socket 4 Row Through Hole
- Amphenol Communications Solutions Conan Lite Series Right Angle Surface PCB Header 1 mm Pitch, Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
