TE Connectivity 6-6450 Series Vertical Board PCB Socket, 51-Contact, 4 Row Through Hole
- RS Stock No.:
- 469-150
- Distrelec Article No.:
- 304-58-750
- Mfr. Part No.:
- 6-6450550-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€178.73
(exc. VAT)
€219.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €178.73 | €14.894 |
*price indicative
- RS Stock No.:
- 469-150
- Distrelec Article No.:
- 304-58-750
- Mfr. Part No.:
- 6-6450550-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 51 | |
| Sub Type | Header | |
| Number of Rows | 4 | |
| Current | 42A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | 6-6450 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 6.35mm | |
| Contact Material | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 51 | ||
Sub Type Header | ||
Number of Rows 4 | ||
Current 42A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series 6-6450 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 6.35mm | ||
Contact Material Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector designed specifically for board-to-board applications, boasting an impressive 51 positions. Crafted with a high-temperature thermoplastic housing in a sleek black colour, this connector is engineered to meet rigorous electrical standards while ensuring reliable performance. The innovative design accommodates various centreline pitches, offering remarkable adaptability for diverse circuit configurations. Ideal for both power and signal applications, it is capable of handling operating voltages up to 200 VDC. With its robust mechanical attachment features and precise termination capabilities, this connector stands out in the market for its durability and efficiency.
Offers a mating retention type that enhances connection reliability
Designed for vertical PCB mount orientation to optimise space efficiency
Provides excellent contact current rating to support demanding electrical loads
Features a compliant tail for secure PCB retention during use
Utilises tin and gold flash plating for enhanced conductivity and corrosion resistance
Compatible with various other part numbers for expanded application versatility
Rated for a wide operating temperature range to suit various environmental conditions
Complies with multiple industry standards, ensuring safety and compatibility
Related links
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity 3-1827233 Series Vertical Board PCB Header 500 μm Pitch, Shrouded
