TE Connectivity AMPMODU Series Vertical Board PCB Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-796
- Distrelec Article No.:
- 304-50-569
- Mfr. Part No.:
- 215299-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 480 units)*
€420.36
(exc. VAT)
€517.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €420.36 | €0.876 |
*price indicative
- RS Stock No.:
- 504-796
- Distrelec Article No.:
- 304-50-569
- Mfr. Part No.:
- 215299-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Receptacle is designed to deliver superior performance in board-to-board applications, showcasing a vertical mounting orientation with a three-position configuration. Crafted with precision, it features a fully shrouded design that ensures robust connectivity while safeguarding against misalignment. The gold-plated contacts and phosphor bronze base material enhance durability and reliability, making it suitable for demanding environments. With an operating temperature range of -65 to 125 °C, this connector is versatile enough to fit in diverse applications, ensuring seamless connectivity across boards. Additionally, the products integration of superior materials and design excellence positions it as a cornerstone for reliable electronic assemblies.
Fully shrouded header type to prevent cable misalignment
Robust gold plating for enhanced connection durability
Vertical orientation enables efficient space utilisation on PCBs
Stackable configuration facilitates modular designs
Mating entry location optimised for straightforward assembly
Solder tail termination method ensures secure PCB attachment
UL 94V-0 flammability rating for increased safety assurance
Recommendations for PCB thickness ensure compatibility
Wave solder capability supports high-temperature soldering processes
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
