Molex 503776 Series Vertical Board Plug Assembly, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-804
- Mfr. Part No.:
- 503776-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,783.30
(exc. VAT)
€2,193.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,783.30 | €0.594 |
*price indicative
- RS Stock No.:
- 505-804
- Mfr. Part No.:
- 503776-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503776 | |
| Product Type | Plug Assembly | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503776 | ||
Product Type Plug Assembly | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Plug connector is designed to meet the evolving needs of modern electronic applications. It boasts a compact, dual-row configuration with a striking 0.80mm stacking height, facilitating seamless connectivity in space-constrained environments. With a total of 24 circuits, this surface mount connector ensures reliable signal transmission while maintaining low-profile efficiency. Its robust copper alloy construction, plated with gold for both mating and termination interfaces, enhances durability and ensures optimal performance. Moreover, the connectors compatibility with various applications makes it an indispensable choice for developers seeking innovation and reliability in their designs.
Designed for efficient signal integrity in Compact spaces
Offers dual-row orientation for increased connectivity
Includes surface mount style for easy integration into PCBs
Features a mated height of only 0.80mm for low-profile installations
Constructed with low-halogen materials for compliance with environmental standards
Delivers maximum current up to 0.3A, catering to diverse power needs
Temperature range capabilities extend from -40° to +85°C for versatility in various conditions
Utilises an embossed tape on reel packaging type for convenient handling during assembly
Related links
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- Molex 505066 Series Vertical Board Plug Assembly 350 μm Pitch Unshrouded
- TE Connectivity 50844 Series Vertical Board Plug Assembly 2 Row, Unshrouded
- Molex 50507 Series Vertical Board Plug Assembly 350 μm Pitch, Unshrouded
- TE Connectivity 5536272 Series Vertical Board Plug Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
