TE Connectivity Grace Inertia Series Vertical Board PCB Header, 8 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
505-815
Mfr. Part No.:
5-1827393-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Grace Inertia

Pitch

3.3mm

Current

4A

Number of Contacts

8

Housing Material

Polyamide 66 Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Row Pitch

3.3mm

Termination Type

Solder

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header offers a sophisticated and reliable solution for wire-to-board connectivity in compact applications. Designed with an 8-position configuration and a 3.3 mm centreline, it ensures optimal space utilisation while maintaining robust performance. Its fully shrouded design not only enhances safety but also simplifies the mating process, promoting secure connections even in challenging environments. The component features a tin-plated surface, providing superior protection against corrosion and wear. Suitable for a variety of industries, this header is poised to meet the demands of modern electronic designs where performance and reliability are paramount.

Utilises robust nylon material to withstand various environmental conditions

Provides excellent mechanical retention through its locking window feature

Supports through-hole solder termination for enhanced durability

Features a rectangular contact shape for reliable electrical connections

Incorporates keying mechanisms to prevent mismating

Offers a maximum operating temperature of 105 °C, ensuring reliability in high-heat scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy