TE Connectivity Grace Inertia Series Vertical PCB PCB Header, 6 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-910
- Distrelec Article No.:
- 304-52-880
- Mfr. Part No.:
- 3-1971906-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 900 units)*
€213.86
(exc. VAT)
€263.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €213.86 | €0.238 |
*price indicative
- RS Stock No.:
- 476-910
- Distrelec Article No.:
- 304-52-880
- Mfr. Part No.:
- 3-1971906-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Product Type | PCB Header | |
| Pitch | 3.3mm | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3.3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Product Type PCB Header | ||
Pitch 3.3mm | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3.3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for versatile wire-to-board connectivity, combining robustness with thoughtful engineering. The fully shrouded assembly features a compact layout, making it ideal for applications that require space efficiency without compromising performance. With a vertical orientation and a 6-position configuration, it supports a variety of connections suited for diverse electronic environments. This connector is tailored for through-hole soldering, ensuring reliable and secure mounting on printed circuit boards. Its high-quality materials and construction guarantee durability, enabling it to withstand demanding conditions while maintaining optimal electrical performance.
Designed for efficient space management in electronic designs
Supports secure and reliable soldering methods for lasting connections
Compatible with multiple wire standards, simplifying integration into existing systems
Exhibits excellent temperature resilience, ensuring stable operation across varying conditions
Innovative locking mechanism enhances mating retention for dependable performance
Facilitates straightforward alignment during installation with locating posts
Related links
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
