TE Connectivity Grace Inertia Series Vertical Board PCB Header, 2 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-284
- Mfr. Part No.:
- 1747052-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€237.18
(exc. VAT)
€291.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.18 | €1.581 |
*price indicative
- RS Stock No.:
- 501-284
- Mfr. Part No.:
- 1747052-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Grace Inertia | |
| Current | 10A | |
| Pitch | 7.92mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.92mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 6mm | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Grace Inertia | ||
Current 10A | ||
Pitch 7.92mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.92mm | ||
Termination Type Solder | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 6mm | ||
Voltage 300V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for seamless wire-to-board connectivity, featuring a vertical orientation that ensures efficient space utilisation. This connector offers a fully shrouded design, providing enhanced safety and reliability in electronic assemblies. Perfect for applications demanding robustness and durability, it boasts a structured arrangement of 2 positions and a compact 7.92 mm centreline. Suitable for power circuit applications, this connector not only meets industry standards but also assures compliance with rigorous UL and RoHS directives. With its nickel and tin plating, it guarantees excellent conductivity and longevity, making it a dependable choice for a variety of electronic devices.
Engineered for reliable wire-to-board connections
Compact dimensions optimise PCB space
Fully shrouded design enhances safety during operation
Suitable for power applications ensuring superior performance
Robust construction withstands varying environmental conditions
Easy to integrate into existing designs with standardised dimensions
Keyed alignment mechanisms prevent mismating
Designed for wave soldering processes for efficient assembly
Meets rigorous compliance standards ensuring environmental safety
Related links
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
