TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 505-964
- Mfr. Part No.:
- 5-103669-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 95 units)*
€237.98
(exc. VAT)
€292.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €237.98 | €2.505 |
*price indicative
- RS Stock No.:
- 505-964
- Mfr. Part No.:
- 5-103669-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for seamless wire-to-board connections and excels in applications requiring robust performance under varying conditions. Engineered with a fully shrouded design, this component ensures maximum protection for connections, thereby minimising the risk of accidental disconnection. Its vertical mount orientation is ideal for compact spaces, allowing for efficient space utilisation on printed circuit boards. The header supports a 10-position layout, facilitating a variety of configurations tailored to meet diverse operational demands. With notable features such as a high dielectric withstanding voltage and excellent insulation resistance, this product guarantees durability and safety, making it an essential choice for modern electronic assemblies.
The fully shrouded header enhances connection reliability and protection
Vertical orientation optimises space within tight circuit board designs
Ten positions provide versatile connectivity options for multiple applications
High dielectric withstand voltage ensures safety in electrical applications
Excellent insulation resistance contributes to long-term performance
Matte plating finishes prevent solder wetting issues during assembly
Designed with swaged retention tails for secure PCB mounting
Materials used are compliant with EU RoHS directives for eco-friendliness
Low halogen material content supports safer disposal practices
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
