TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 505-983
- Mfr. Part No.:
- 5-104363-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 161 units)*
€257.86
(exc. VAT)
€317.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €257.86 | €1.602 |
*price indicative
- RS Stock No.:
- 505-983
- Mfr. Part No.:
- 5-104363-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is the ideal choice for those seeking a reliable and versatile wire-to-board connectivity solution. With an innovative design that accommodates eight positions in a compact vertical orientation, this connector guarantees optimal space utilisation. Equipped with fully shrouded contacts, it ensures a secure and stable connection while maintaining ease of assembly. The golden-plated contact areas offer excellent conductivity and resistance to corrosion, making it suitable for various demanding applications. Additionally, its robust construction features thermoplastic housing, enabling it to withstand a wide operating temperature range, thus enhancing its durability and performance across diverse environments.
Vertical orientation facilitates simplified PCB integration
Secured connection with fully shrouded contacts for added safety
Gold plating ensures superior conductivity and resistance to wear
Robust thermoplastic housing enhances long-term durability
Designed for seamless wire-to-board assemblies
Optimised for an operating temperature range suitable for varied applications
Compact size enhances design flexibility in tight spaces
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
