TE Connectivity AMPMODU Series Vertical Board PCB Header, 25 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-623
- Distrelec Article No.:
- 304-50-847
- Mfr. Part No.:
- 5-104071-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 39 units)*
€319.96
(exc. VAT)
€393.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €319.96 | €8.204 |
*price indicative
- RS Stock No.:
- 520-623
- Distrelec Article No.:
- 304-50-847
- Mfr. Part No.:
- 5-104071-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 25 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 25 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is designed specifically for vertical board-to-board applications, offering a reliable connection with 25 positions and a 1.27 mm centreline. The fully shrouded construction ensures enhanced stability and protection for the contacts, making it ideal for dense circuitry where space is a premium. Its robust design includes nickel underplating and a gold-plated contact mating area, ensuring optimal performance and longevity. With a high insulation resistance and excellent dielectric strength, this connector system delivers the reliability needed in demanding environments.
Engineered for optimal performance in high-density applications
Provides a sturdy and secure fit with polarised alignment
Constructed from LCP housing material to withstand rigorous use
Features industry-standard flammability ratings for safety compliance
Designed for easy soldering with through-hole termination methods
Accommodates a wide operating temperature range for versatile applications
Compatible with widely recognised industry standards for quality assurance
Offers low halogen content for environmentally friendly use
Available in convenient packaging quantities to suit supply needs
Preferred choice for reliable signal circuit applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
