Molex 504195 Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 reel of 1200 units)*

€766.64

(exc. VAT)

€942.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€766.64€0.639

*price indicative

RS Stock No.:
506-073
Mfr. Part No.:
504195-0870
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504195

Pitch

1.25mm

Current

1.5A

Housing Material

Nickel

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Row Pitch

1.25mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Tail Pin Length

3mm

Standards/Approvals

CHINA RoHS, EU RoHS

Voltage

5V

COO (Country of Origin):
MY
The Molex 1.25mm Pitch Single-Row Right-Angle Header is a versatile connector designed to meet the demanding requirements of wire-to-board applications. Crafted with precision, this connector supports seamless connections while ensuring durability and reliability under various operational conditions. Its elegant beige housing not only enhances aesthetics but also offers exceptional protection to internal components. This connector is engineered to allow optimal mating in tight spaces, making it Ideal for modern electronic design requirements. With support for multiple circuits and robust electrical performance, it stands as a hallmark of functionality and efficiency in connector technology.

Designed for surface mount termination style

It supports up to 8 circuits for versatile connectivity

Constructed to withstand a maximum of 30 mating cycles

Halogen-free materials contributing to environmental compliance

Operating temperature range ensures performance reliability

Lightweight construction for enhanced product design flexibility

Right-angle orientation facilitates space-efficient layouts

Durability and robustness ensure long-lasting connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy