Molex 504195 Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 817-547
- Mfr. Part No.:
- 504195-0870
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1200 units)*
€773.01
(exc. VAT)
€950.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €773.01 | €0.644 |
*price indicative
- RS Stock No.:
- 817-547
- Mfr. Part No.:
- 504195-0870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504195 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Nickel | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504195 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Nickel | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Single-Row Right-Angle Header is a versatile connector designed to meet the demanding requirements of wire-to-board applications. Crafted with precision, this connector supports seamless connections while ensuring durability and reliability under various operational conditions. Its elegant beige housing not only enhances aesthetics but also offers exceptional protection to internal components. This connector is engineered to allow optimal mating in tight spaces, making it Ideal for modern electronic design requirements. With support for multiple circuits and robust electrical performance, it stands as a hallmark of functionality and efficiency in connector technology.
Designed for surface mount termination style
It supports up to 8 circuits for versatile connectivity
Constructed to withstand a maximum of 30 mating cycles
Halogen-free materials contributing to environmental compliance
Operating temperature range ensures performance reliability
Lightweight construction for enhanced product design flexibility
Right-angle orientation facilitates space-efficient layouts
Durability and robustness ensure long-lasting connections
Related links
- Molex 504195 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504195 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504195 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
