TE Connectivity 2199070 Series Vertical Surface PCB Connector, 24 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-819
- Distrelec Article No.:
- 304-53-887
- Mfr. Part No.:
- 2199070-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1100 units)*
€2,369.83
(exc. VAT)
€2,914.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,369.83 | €2.154 |
*price indicative
- RS Stock No.:
- 506-819
- Distrelec Article No.:
- 304-53-887
- Mfr. Part No.:
- 2199070-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2199070 | |
| Product Type | PCB Connector | |
| Current | 500mA | |
| Pitch | 5mm | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2199070 | ||
Product Type PCB Connector | ||
Current 500mA | ||
Pitch 5mm | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is meticulously engineered for seamless board-to-board applications, offering an innovative solution for optimising space without compromising the performance standards required in modern electronics. Designed with a vertical orientation, the connector features 24 positions and an impressive .5 mm centreline, allowing for high-density interconnections. Crafted with durability in mind, it incorporates gold plating for superior conductivity and reliability, particularly for signal applications. This connector not only enhances electrical performance but also meets stringent industry standards for insulation and dielectric resistance, ensuring long-lasting performance across varying operational conditions.
Offers a versatile board-to-board connection solution
Utilises hermaphroditic contact design to simplify mating
Designed for easy surface mount assembly
Provides operational reliability at up to 30 VAC
Exhibits a wide operating temperature range of -40 to 125 °C
Features low halogen content to enhance environmental compliance
Packaged in high quantities for ease of integration in production
Includes no sealing requirements, simplifying design considerations
Related links
- TE Connectivity AMP CT Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- TE Connectivity 2-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- Molex 0.8 and Above Series Vertical Surface Connector 800 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- Molex 501017 Series Vertical Surface Connector 400 μm Pitch Shrouded
- TE Connectivity MOD II Series Vertical Surface Connector 100 μm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
