Molex 0.8 and Above Series Vertical Surface Connector, 24 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-595
- Mfr. Part No.:
- 53307-2471
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-595
- Mfr. Part No.:
- 53307-2471
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 0.8 and Above | |
| Product Type | Connector | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 24 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC Not Contained | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 0.8 and Above | ||
Product Type Connector | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 24 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC Not Contained | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board product is designed for efficient signal transmission in Compact applications, featuring a 0.80mm pitch and supporting a range of mating heights.
Active status ensures reliable performance in applications
Supports a maximum current of 0.5A and voltage of 50V
Constructed with high-temperature thermoplastic for durability
Mated height options of 4.50mm or 5.50mm enhance versatility
Related links
- Molex 501017 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- TE Connectivity MOD II Series Vertical Surface Connector 100 μm Pitch Unshrouded
- TE Connectivity 2-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- Molex 53307 Series Vertical Surface Mount Connector 0.80 mm Pitch Shrouded
- TE Connectivity 2199070 Series Vertical Surface PCB Connector 5 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
