TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 472-270
- Distrelec Article No.:
- 304-55-239
- Mfr. Part No.:
- 1658624-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€613.46
(exc. VAT)
€754.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €613.46 | €12.269 |
*price indicative
- RS Stock No.:
- 472-270
- Distrelec Article No.:
- 304-55-239
- Mfr. Part No.:
- 1658624-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-board connector is expertly designed for applications requiring reliable and efficient power and signal transmission. Featuring 24 positions and a compact 2.54 mm centreline pitch, it provides exceptional versatility for various circuit configurations. The vertical, through-hole solder receptacle offers a secure connection, ideal for both industrial and consumer electronics. Enhanced with AMP-LATCH technology, this connector ensures dependable mating, preventing accidental disconnection during operation. Built for durability, it operates effectively across a wide temperature range, making it suitable for demanding environments. Its low profile and thermoplastic housing material ensure an efficient footprint, meeting the contemporary requirements of modern circuitry while maintaining robust performance standards.
Optimised for wire-to-board applications, providing excellent connectivity
Designed for easy assembly with an efficient through-hole solder technique
Low connector profile effectively minimises space in tight enclosures
Robust construction ensures long-lasting performance in harsh conditions
Operating temperature range promotes versatility in diverse applications
Nickel underplating provides enhanced contact reliability
Mating alignment features facilitate seamless and precise connector engagement
Compatible with various wire sizes, accommodating different design needs
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
