TE Connectivity 2-5917 Series Straight Board PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 506-997
- Distrelec Article No.:
- 304-50-510
- Mfr. Part No.:
- 2-87631-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€392.48
(exc. VAT)
€482.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €392.48 | €3.925 |
*price indicative
- RS Stock No.:
- 506-997
- Distrelec Article No.:
- 304-50-510
- Mfr. Part No.:
- 2-87631-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-5917 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-5917 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Beryllium Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle stands as a pinnacle of engineering designed specifically for wire-to-board applications. With its robust construction and innovative design, it accommodates 28 positions, ensuring versatility and efficiency in various electronic configurations. The crimp style, coupled with a 2.54 mm centerline, guarantees reliable connections that withstand demanding environments. The black nylon-GF material not only contributes to the aesthetic appeal but also enhances durability and resilience against temperature extremes. Operating effectively across a wide temperature range, this product is ideal for signal applications requiring precision and reliability. Beneficial for both industrial and commercial settings, this housing receptacle is a vital component in contemporary electronic assemblies, promising top-tier performance tailored to meet modern connectivity needs.
Supports a two-row configuration for increased pin density
Constructed from high-quality materials for enhanced longevity
Features a detent latching mechanism for secure mating retention
Compatible with a range of approved industry standards, ensuring compliance
Designed for quick crimp terminations, reducing installation time
Related links
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-5917 Series Straight Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity 2-5917 Series Horizontal Board PCB Header Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 2 Row
- TE Connectivity 2-1036 Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
