TE Connectivity Dynamic 3000 Series Vertical PCB PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-004
- Distrelec Article No.:
- 304-50-512
- Mfr. Part No.:
- 2-917658-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€372.07
(exc. VAT)
€457.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €372.07 | €15.503 |
*price indicative
- RS Stock No.:
- 507-004
- Distrelec Article No.:
- 304-50-512
- Mfr. Part No.:
- 2-917658-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a sophisticated solution for wire-to-board connectivity, tailored for efficiency and reliability. Designed within the dynamic 3000 series, this vertical connector accommodates 12 positions, optimizing space while ensuring operational integrity. Crafted with a fully shrouded structure and gold plating, it elevates both connectivity performance and durability. The header supports through-hole solder termination, making installation straightforward and dependable. With robust specifications, including an operating temperature range of -55 to 105 °C, this component is perfect for applications demanding resilience under varying conditions. Whether utilized in power or signal circuits, its premium polyester GF housing enhances mechanical stability, offering peace of mind in critical applications. Embrace reliability and quality with this expertly engineered connector, ideal for diverse industrial needs.
Optimized for vertical PCB mount orientation to save space
Features a fully shrouded header type for enhanced protection
Supports through hole - solder termination for reliable connections
Constructed from durable polyester GF housing for long-lasting performance
Gold plating on the contact mating area for superior conductivity
Related links
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
