TE Connectivity 2922 Series Vertical Board PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-014
- Distrelec Article No.:
- 304-50-614
- Mfr. Part No.:
- 292207-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 600 units)*
€265.19
(exc. VAT)
€326.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.19 | €0.442 |
*price indicative
- RS Stock No.:
- 507-014
- Distrelec Article No.:
- 304-50-614
- Mfr. Part No.:
- 292207-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2922 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2922 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a meticulously designed component that offers an exceptional solution for wire-to-board applications. With a vertical orientation and accommodating five positions, it delivers a reliable connection in a compact form factor. Engineered for simplicity in installation, this product maintains robust performance under diverse operating conditions. Its fully shrouded header type ensures enhanced protection, contributing to the integrity of the electrical connection. The natural colour of the housing complements its surroundings, while the robust nylon construction guarantees durability. Ideal for various applications, it showcases exceptional features that meet industry standards efficiently.
Delivers reliable wire to board connectivity for a variety of applications
Offers a compact design that facilitates efficient use of space
Boasts fully shrouded headers for enhanced connection protection
Constructed from durable nylon to withstand harsh environments
Facilitates a simplified installation process with straightforward assembly
Suitable for operation within a wide temperature range
Compatible with industry standards for guaranteed reliability
Available in bulk packaging options for economical sourcing
Related links
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Straight Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
