TE Connectivity 3-2922 Series Vertical Board PCB Header, 30 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-134
- Distrelec Article No.:
- 304-54-021
- Mfr. Part No.:
- 3-292208-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€265.61
(exc. VAT)
€326.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.61 | €1.328 |
*price indicative
- RS Stock No.:
- 507-134
- Distrelec Article No.:
- 304-54-021
- Mfr. Part No.:
- 3-292208-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-2922 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-2922 | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is an exceptional interconnect solution designed for vertical wire-to-board applications. With 30 positions arranged at a 1.5mm centreline, this fully shrouded connector ensures secure and reliable connections for a variety of electronic devices. Its grey nylon housing provides durability and strength, making it an ideal choice for both commercial and industrial usage. Built to withstand operating temperatures from -30 to 105°C, this connector is robust enough for challenging environments. The through-hole solder terminations allow for easy assembly and optimal performance while ensuring compatibility with standard PCB thicknesses. This connector not only fits seamlessly into existing designs but also enhances overall efficiency and reliability in electronic connections.
Designed for efficient wire to board connectivity
Fully shrouded design for added protection against environmental factors
Robust nylon housing offers excellent durability
Able to handle operating voltages up to 50VDC
Contact features allow for reliable signal integrity
Designed for through hole solder termination simplifying installation
Staggered contact layout enhances mating engagement
Supports a variety of applications across multiple industries
Related links
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
