Molex 53259 Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-411
- Distrelec Article No.:
- 304-56-787
- Mfr. Part No.:
- 53259-1029
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.58 | €1.198 |
*price indicative
- RS Stock No.:
- 507-411
- Distrelec Article No.:
- 304-56-787
- Mfr. Part No.:
- 53259-1029
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53259 | |
| Current | 5.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53259 | ||
Current 5.5A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex Mighty-SPOX Header is ingeniously designed for robust power and wire-to-board applications, featuring a reliable right-angle configuration that ensures seamless integration and optimization in various PCB layouts. Made with precision, this product utilizes Durable brass contacts and is tailored for a pitch of 3.50mm, making it Ideal for applications demanding superior performance and efficiency. Its construction adheres to stringent industry standards, assuring you of compliance with various environmental regulations. With an Active status, this component is perfect for those seeking high-quality, dependable solutions for modern electronic designs.
Right-angle design for enhanced space-saving installations
Durable construction utilizing high-quality brass contacts
Optimized for 10 circuits, ensuring maximum connectivity
Meets various industry compliance standards, providing peace of mind
Features robust mating capabilities to ensure long-term reliability
Related links
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
