Molex 70247 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-528
- Distrelec Article No.:
- 304-57-539
- Mfr. Part No.:
- 70247-1451
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-528
- Distrelec Article No.:
- 304-57-539
- Mfr. Part No.:
- 70247-1451
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70247 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70247 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm Pitch C-Grid Header is designed with precision engineering for reliable connections in electronic applications. This low-profile, dual-row component allows for effective wire-to-board signal transmission, featuring 14 circuits equipped with selective gold plating for enhanced conductivity. Its right-angle configuration optimizes space while ensuring ease of insertion on printed circuit boards. Constructed from Durable materials, the header accommodates a wide temperature range, catering to diverse operational conditions. The unique design also incorporates shrouding to prevent misalignment, making it Ideal for high-density environments. With proven compliance to industry standards, this product ensures dependable performance and longevity in critical applications.
Offers reliable connections with a robust design
Optimized for space-saving applications due to its right-angle orientation
Equipped with 14 circuits to support multiple connections simultaneously
Constructed from high-quality materials ensuring durability and resilience
Designed to withstand a wide temperature range for versatile use
Related links
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
