Molex 70247 Series Right Angle PCB Header, 2 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-800
- Mfr. Part No.:
- 70247-1054
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-800
- Mfr. Part No.:
- 70247-1054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70247 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70247 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is a premium connector designed for efficient signal and power distribution across boards. This low profile, dual row header, featuring a right-angle configuration, accommodates 10 circuits, making it an Ideal choice for Compact electronic devices. With superior gold plating ensuring reliable connectivity and a Durable polyester resin body, it meets stringent industry standards for electrical performance and environmental compliance. Its functionality is complemented by a robust design that supports through-hole soldering, ensuring stability in various applications while allowing ease of integration with compatible components.
Designed for PCB Headers and Receptacles, enhancing connection reliability
Durable construction with 0.127μm gold and tin plating for optimal conductivity
Operates effectively under a temperature range of -55° to +120°C
Features 10 circuits, perfect for Compact designs requiring extensive connections
Right-angle orientation allows for space-saving installation on PCB
Compliant with EU RoHS regulations, offering an eco-friendly connectivity solution
Compatible with C-Grid vertical connectors for versatile assembly options
Related links
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
