Molex 5569 Series Right Angle PCB PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-640
- Distrelec Article No.:
- 304-57-221
- Mfr. Part No.:
- 39-29-5083
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€284.66
(exc. VAT)
€350.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €284.66 | €4.744 |
*price indicative
- RS Stock No.:
- 507-640
- Distrelec Article No.:
- 304-57-221
- Mfr. Part No.:
- 39-29-5083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide, Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin, Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Polyamide, Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin, Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex product is a Mini-Fit Jr. Header, featuring a dual-row and right-angle design, Ideal for seamless PCB integration. Crafted from Durable PA Polyamide Nylon, it ensures reliable performance with a robust gold plating for optimal conductivity. The 8-circuit configuration maximizes power capabilities, making it the perfect choice for demanding applications, particularly in wire-to-board connections. With excellent resistance to extreme temperatures and a low-halogen status, it meets modern compliance standards, ensuring safety and environmental sustainability. The product boasts a thoughtful design that facilitates easy mating and provides enhanced retention on PCBs. It stands as a testament to quality, combining Advanced engineering with exceptional performance for reliable connectivity across various electronic systems.
Engineered for high durability with a maximum of 30 mating cycles
Designed for efficient power transfer with a current capability of 13A per contact
Offers flexibility in design with through-hole termination Interface style
Features a fully shrouded body to enhance safety during operation
Complies with multiple regulatory standards for environmental safety
Related links
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Flange PCB Header 4.2 mm Pitch Shrouded
