Molex 5569 Series Right Angle PCB PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-015
- Mfr. Part No.:
- 39-29-4129
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€275.99
(exc. VAT)
€339.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €275.99 | €6.90 |
*price indicative
- RS Stock No.:
- 685-015
- Mfr. Part No.:
- 39-29-4129
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header offers a robust interconnection solution designed specifically for PCB applications. Featuring a dual-row configuration with 12 circuits this right-angle header ensures efficient power transmission while maintaining a compact footprint. Constructed from PA Polyamide Nylon 6/6 certified to flammability standards of 94V-0 it combines durability and safety. This active product is perfect for applications requiring reliable wire to board connectivity serving sectors that demand stringent compliance such as automotive and industrial markets. Enhanced with gold plating for better conductivity it accommodates through-hole termination and requires a PCB thickness of 1.78mm making it suitable for various engineering requirements.
Ideal for wire to board connections which enhancing power delivery
Dual row design optimises space while ensuring connectivity
Durable PA Polyamide Nylon 6/6 housing ensures long-lasting performance
Gold plating enhances conductivity and reduces connection resistance
Rated for a maximum current of 13A per circuit allowing extensive usage
Respects IPC standards proving its reliability in the industry
Available with secure mating options including locking mechanisms
Widely compliant with EU RoHS and other regulations for environmental safety
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Flange PCB Header 4.2 mm Pitch Shrouded
