Molex KK 508 Series Straight Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 507-658
- Distrelec Article No.:
- 304-55-878
- Mfr. Part No.:
- 10-08-5061
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€247.78
(exc. VAT)
€304.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.78 | €0.991 |
*price indicative
- RS Stock No.:
- 507-658
- Distrelec Article No.:
- 304-55-878
- Mfr. Part No.:
- 10-08-5061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK 508 | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK 508 | ||
Pitch 5.08mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK Header is crafted for precision and reliability, featuring a vertical orientation designed to accommodate six circuits with a robust, natural resin color. Equipped with tin plating, this product is prepped for efficient wire-to-board connections, ensuring seamless power delivery. Its Durable design, featuring a single row, enhances adaptability in various PCB applications, making it an Ideal choice for manufacturers and engineers alike. The Compact nature of this header, alongside its low-halogens compliance, demonstrates a commitment to both performance and environmental safety. Additionally, its compatibility with industry standards provides further assurance of quality and versatility in diverse electrical environments. The component is intended for easy integration and is backed by a range of compliance certifications, affirming its reliability and efficiency in critical applications.
Utilizes a 5--08mm pitch for enhanced connectivity
Features a Compact design suited for limited space installations
Accommodates up to six circuits, maximizing versatility
Constructed from Durable nylon, ensuring long-lasting performance
Meets low-halogen requirements, supporting eco-friendly initiatives
Related links
- Molex KK 508 Series Straight Through Hole PCB Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
