Molex 43045 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-666
- Distrelec Article No.:
- 304-56-276
- Mfr. Part No.:
- 43045-0429
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€258.74
(exc. VAT)
€318.25
(inc. VAT)
- Ready to ship from 14 April 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €258.74 | €1.294 |
*price indicative
- RS Stock No.:
- 507-666
- Distrelec Article No.:
- 304-56-276
- Mfr. Part No.:
- 43045-0429
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 600 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 600 | ||
- COO (Country of Origin):
- CN
Molex 43045 Series PCB Header, 3mm Pitch, 4 Contacts - 43045-0429
Features & Benefits
Applications
What specific voltage and current ratings does this connector support?
How does the shrouded design benefit the installation process?
What are the advantages of using a PCB connector with polarising features?
Can this PCB Header be used in high-temperature applications?
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
