Molex 43045 Series Right Angle Surface Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€5.68€2.84
10 - 24€5.22€2.61
25 +€4.72€2.36

*price indicative

RS Stock No.:
747-957
Mfr. Part No.:
43045-0408
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

Header

Pitch

3mm

Current

8.5A

Number of Contacts

4

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy