TE Connectivity 1-1969688-2 Series Vertical PCB PCB Header, 2 Contact(s), 6 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-839
- Distrelec Article No.:
- 304-48-324
- Mfr. Part No.:
- 1-1969688-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 152 units)*
€279.60
(exc. VAT)
€343.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.60 | €1.839 |
*price indicative
- RS Stock No.:
- 508-839
- Distrelec Article No.:
- 304-48-324
- Mfr. Part No.:
- 1-1969688-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1969688-2 | |
| Current | 2A | |
| Pitch | 6mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Row Pitch | 6mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL, VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1969688-2 | ||
Current 2A | ||
Pitch 6mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Row Pitch 6mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals UL, VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power triple lock connector provides a robust solution for wire-to-board applications, delivering reliable performance where power distribution is critical. Designed with precision and durability in mind, this rectangular power connector is ideal for various electronic systems that require secure connections, ensuring that power flows smoothly and efficiently. With an innovative design featuring a fully shrouded header type, it effectively protects contacts from environmental factors while maintaining a user-friendly installation process. The connector accommodates a 6 mm pitch, making it suitable for compact designs without sacrificing performance. Whether in industrial machinery or consumer electronics, this connector enhances safety and efficiency in power transfer, supporting operations across diverse applications.
Innovative design enhances connection stability
Fully shrouded header type offers increased safety
Optimised for wire-to-board applications, providing seamless integration
Compact dimensions allow for flexibility in design layouts
Robust construction withstands harsh environments
Related links
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1969688 Series Vertical Through Hole PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-640497-2 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1969 Series Vertical Board PCB Header 6 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header 4 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
