TE Connectivity AMPMODU Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 508-985
- Distrelec Article No.:
- 304-64-121
- Mfr. Part No.:
- 826648-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
€234.77
(exc. VAT)
€288.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.77 | €0.522 |
*price indicative
- RS Stock No.:
- 508-985
- Distrelec Article No.:
- 304-64-121
- Mfr. Part No.:
- 826648-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mount Header is engineered to facilitate smooth and efficient board-to-board connections. Designed for vertical mounting, this component features a compact 2-position configuration on a standard 2.54 mm centreline, making it ideal for applications where space is at a premium. Built for durability, this header incorporates breakaway functionality, ensuring versatility during installation and maintenance. The AMPMODU series combines reliability with performance, featuring robust electrical characteristics to accommodate various signal circuit applications. Its premium materials and comprehensive compliance with industry standards signify confidence in quality and safety, making it a go-to choice for modern electronics designs.
Optimised for reliable board-to-board connections
Compact design enhances space efficiency in electronic layouts
Breakaway capability provides installation flexibility
Robust electrical performance tailored for signal applications
High-quality materials improve durability and longevity
Meets stringent industry standards for safety and quality assurance
Standard centreline promotes compatibility with existing designs
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
