TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-443
- Mfr. Part No.:
- 826648-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€261.60
(exc. VAT)
€321.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €261.60 | €1.744 |
*price indicative
- RS Stock No.:
- 680-443
- Mfr. Part No.:
- 826648-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is a precision engineered component designed for vertical, board to board applications. Featuring an 8 position and 2.54 mm [.1 in] centreline configuration, this header is Ideal for facilitating reliable signal transfers between printed circuit boards. The breakaway feature allows for versatile installation and flexibility in design, ensuring optimal performance in various electronic systems. Coated with gold and nickel for superior conductivity, this component meets rigorous industry standards for electrical characteristics and reliability.
PCB Mount Header designed specifically for board to board connections
Vertical orientation promotes seamless integration into electronic assemblies
Breakaway design allows for adaptability and ease of use in diverse applications
Gold (Au) and gold flash plating enhance electrical conductivity and corrosion resistance
Nickel underplating ensures durability and longevity in performance
Insulation resistance of 5000 MΩ for reliable operation under various conditions
Dielectric withstanding voltage capability up to 750 Vrms for extended safety margins
Compatible with a range of TE connectivity components for flexible design solutions
Vertical orientation promotes seamless integration into electronic assemblies
Breakaway design allows for adaptability and ease of use in diverse applications
Gold (Au) and gold flash plating enhance electrical conductivity and corrosion resistance
Nickel underplating ensures durability and longevity in performance
Insulation resistance of 5000 MΩ for reliable operation under various conditions
Dielectric withstanding voltage capability up to 750 Vrms for extended safety margins
Compatible with a range of TE connectivity components for flexible design solutions
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
