TE Connectivity 1-794106-1 Series Right Angle PCB PCB Header, 20 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 509-041
- Distrelec Article No.:
- 304-58-045
- Mfr. Part No.:
- 1-794106-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€290.51
(exc. VAT)
€357.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.51 | €29.051 |
*price indicative
- RS Stock No.:
- 509-041
- Distrelec Article No.:
- 304-58-045
- Mfr. Part No.:
- 1-794106-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-794106-1 | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-794106-1 | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini-universal MATE-N-LOK connector is an innovative solution designed for reliable wire-to-board connections. This connector effectively addresses the needs of power applications, featuring a 20-position header that ensures robust integration with printed circuit boards. The design is not only compact with a 4.14 mm centreline but also incorporates advanced materials like nylon to enhance durability. With an impressive operating voltage of 600 VDC, this connector is tailored for a range of demanding environments. The connectors fully shrouded header type offers excellent protection for contacts, making it an ideal choice for various electronic applications.
Engineered for optimal performance in power applications
Compact design simplifies integration into tight spaces
Enhanced durability through high-quality nylon housing
Secure mating retention ensures reliability during operations
Compatible with various TE part numbers for flexible applications
Provides a straightforward solution for wire-to-board configurations
Tested to meet stringent industry standards, ensuring safety and reliability
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 77097 Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 71661 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
