TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 20 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-106
- Distrelec Article No.:
- 304-50-152
- Mfr. Part No.:
- 1-794106-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€284.42
(exc. VAT)
€349.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €284.42 | €5.688 |
*price indicative
- RS Stock No.:
- 473-106
- Distrelec Article No.:
- 304-50-152
- Mfr. Part No.:
- 1-794106-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header from the mini-universal MATE-N-LOK series is an exceptional solution for wire-to-board connections. Designed for optimal performance, it features a right-angle configuration and fully shrouded design, ensuring robust functionality within compact spaces. The connector accommodates 20 positions, featuring a 4.14 mm centreline pitch, which is critical for precision in modern electronics. Its durable construction is complemented by a reliable tin finish, making it an ideal choice for various applications including power circuits. This efficient connector not only incorporates advanced technology but also provides ease of use during installation, greatly enhancing workflow efficiency. With an operating voltage of 600 VDC and a temperature range capable of withstanding extremes, it promises longevity and reliability in all conditions, making it a superior addition to your electronic assembly needs.
It is designed to streamline wire-to-board connections
The fully shrouded design enhances safety and performance
Right-angle orientation provides space-saving advantages
Constructed with a tin finish for improved conductivity
Compatible with power applications, delivering consistent results
Incorporates advanced technological features for enhanced reliability
The connector supports a maximum contact rating of 9.5 A
Built to withstand a wide operating temperature range for versatility
Mating retention features ensure secure connections
The use of nylon housing material contributes to durability
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
