TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 20 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-820
- Mfr. Part No.:
- 1-794070-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€321.24
(exc. VAT)
€395.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €321.24 | €9.178 |
*price indicative
- RS Stock No.:
- 473-820
- Mfr. Part No.:
- 1-794070-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Tin | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals CSA, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced rectangular power connector designed for versatility and efficiency in wire-to-board applications. This connector features a robust design that supports a range of demanding industrial environments. With its 20 positions and a compact 4.14 mm centreline, it offers reliable connections while maximising space on printed circuit boards. The product is engineered to deliver outstanding electrical performance with an operating voltage of up to 600 VDC, ensuring high reliability and safety for your applications. Its nylon housing provides excellent durability, making this connector ideal for both commercial and personal uses. Equipped with features such as a fully shrouded header and built-in mating retention, this connector guarantees a secure connection in challenging situations, making it a prime choice for innovative engineering projects.
Optimised for a variety of wire-to-board configurations
Features chamfered edges for seamless mating alignment
Vertical PCB mount orientation supports compact designs
Designed to accommodate a wide operating temperature range
Utilises tin plating for contact termination area for enhanced durability
A locking tab mechanism ensures a secure fit during use
White nylon housing offers a professional finish while resisting environmental factors
Backed by certifications from CSA and UL for added peace of mind
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
