TE Connectivity 3-644 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-350
- Distrelec Article No.:
- 304-54-044
- Mfr. Part No.:
- 3-641214-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€255.70
(exc. VAT)
€314.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.70 | €2.557 |
*price indicative
- RS Stock No.:
- 477-350
- Distrelec Article No.:
- 304-54-044
- Mfr. Part No.:
- 3-641214-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-644 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-644 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an optimal solution for applications requiring a right-angle, wire-to-board connection. Crafted to facilitate seamless integration and performance, the component features a partially shrouded design that enhances durability while ensuring reliability. With its compact six-position layout and 2.54mm centreline, this product is engineered for versatility across various circuit applications. The construction incorporates high-quality materials, promising exceptional conductivity and resilience. It is suitable for a wide temperature range, making it an excellent choice for both commercial and industrial settings. This header excels in providing secure connections, simplifying assembly processes and reducing installation time, ensuring that your projects are completed with efficiency and precision.
Engineered for high-performance and reliable wire-to-board connections
Partially shrouded design enhances mechanical strength and stability
Compact six-position configuration optimises space utilisation in circuit design
Constructed from robust materials to withstand various environmental conditions
Compatible with industry-standard agency approvals for added assurance
Suitable for a wide operational temperature range, ensuring versatility
Facilitates quick and easy soldering for efficient assembly processes
Designed to minimise installation time, enhancing overall productivity
Related links
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-644 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
